



2000-2231 | |
|---|---|
DigiKey Part Number | 2946-2000-2231-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2231 |
Description | DIN TERM BLOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 Kč | 171,77 Kč |
| 10 | 121,71100 Kč | 1 217,11 Kč |
| 25 | 107,24560 Kč | 2 681,14 Kč |
| 50 | 98,40460 Kč | 4 920,23 Kč |
| 100 | 91,19700 Kč | 9 119,70 Kč |
| 250 | 83,81520 Kč | 20 953,80 Kč |
| 500 | 79,57026 Kč | 39 785,13 Kč |
| 1 000 | 76,24710 Kč | 76 247,10 Kč |
| Unit Price without VAT: | 171,77000 Kč |
|---|---|
| Unit Price with VAT: | 207,84170 Kč |


