
2000-2291 | |
|---|---|
DigiKey Part Number | 2946-2000-2291-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2291 |
Description | END PLATE FOR TERM BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 24,17280 Kč | 604,32 Kč |
| 50 | 23,01800 Kč | 1 150,90 Kč |
| 100 | 21,91770 Kč | 2 191,77 Kč |
| 250 | 20,54444 Kč | 5 136,11 Kč |
| 500 | 19,56342 Kč | 9 781,71 Kč |
| 1 000 | 18,62964 Kč | 18 629,64 Kč |
| 2 500 | 17,46362 Kč | 43 659,05 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |



