



2000-1407 | |
|---|---|
DigiKey Part Number | 2946-2000-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 10 | 191,54400 Kč | 1 915,44 Kč |
| 25 | 169,73120 Kč | 4 243,28 Kč |
| 50 | 156,57780 Kč | 7 828,89 Kč |
| 100 | 145,94660 Kč | 14 594,66 Kč |
| 250 | 135,14900 Kč | 33 787,25 Kč |
| 500 | 128,97728 Kč | 64 488,64 Kč |
| 1 000 | 124,16600 Kč | 124 166,00 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |










