



2000-1205 | |
|---|---|
DigiKey Part Number | 2946-2000-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1205 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 56,14900 Kč | 561,49 Kč |
| 25 | 49,09320 Kč | 1 227,33 Kč |
| 50 | 44,66280 Kč | 2 233,14 Kč |
| 100 | 40,97970 Kč | 4 097,97 Kč |
| 250 | 37,14296 Kč | 9 285,74 Kč |
| 500 | 34,90498 Kč | 17 452,49 Kč |
| 1 000 | 33,13715 Kč | 33 137,15 Kč |
| 5 000 | 30,38621 Kč | 151 931,05 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |










