On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Sec Delay 3A @ 250VAC Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP20251AP30

DigiKey Part Number
3473-3RP20251AP30-ND
Manufacturer
Manufacturer Product Number
3RP20251AP30
Description
RELAY TIME DELAY 100SEC 3A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Sec Delay 3A @ 250VAC Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RP20251AP30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 100 Sec
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
200 ~ 240VAC, 24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 839,48000 Kč3 839,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 839,48000 Kč
Unit Price with VAT:4 645,77080 Kč