
885392005010 | |
|---|---|
DigiKey Part Number | 732-13235-2-ND - Tape & Reel (TR) 732-13235-1-ND - Cut Tape (CT) 732-13235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005010 |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005010 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A3R0BAT2A | KYOCERA AVX | 226 256 | 478-10101-1-ND | 2,10000 Kč | Parametric Equivalent |
| 0402N3R0B500CT | Walsin Technology Corporation | 9 969 | 1292-1315-1-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402BRNPO9BN3R0 | YAGEO | 754 | 13-AC0402BRNPO9BN3R0CT-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C309B5GACTU | KEMET | 35 698 | 399-14152-1-ND | 6,51000 Kč | Parametric Equivalent |
| C1005C0G1H030B050BA | TDK | 31 341 | 445-4869-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86940 Kč | 43,47 Kč |
| 100 | 0,75170 Kč | 75,17 Kč |
| 500 | 0,55308 Kč | 276,54 Kč |
| 1 000 | 0,49177 Kč | 491,77 Kč |
| 2 500 | 0,42735 Kč | 1 068,38 Kč |
| 5 000 | 0,38863 Kč | 1 943,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35684 Kč | 3 568,40 Kč |
| 20 000 | 0,33070 Kč | 6 614,00 Kč |
| 30 000 | 0,31761 Kč | 9 528,30 Kč |
| 50 000 | 0,30311 Kč | 15 155,50 Kč |
| 70 000 | 0,29463 Kč | 20 624,10 Kč |
| 100 000 | 0,28648 Kč | 28 648,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

