
C0402C309B5GACTU | |
|---|---|
DigiKey Part Number | 399-14152-2-ND - Tape & Reel (TR) 399-14152-1-ND - Cut Tape (CT) 399-14152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C309B5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,91670 Kč | 958,35 Kč |
| 1 000 | 1,75144 Kč | 1 751,44 Kč |
| 2 500 | 1,57737 Kč | 3 943,42 Kč |
| 5 000 | 1,47263 Kč | 7 363,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38637 Kč | 13 863,70 Kč |
| 20 000 | 1,31541 Kč | 26 308,20 Kč |
| 30 000 | 1,27986 Kč | 38 395,80 Kč |
| 50 000 | 1,24046 Kč | 62 023,00 Kč |
| 70 000 | 1,21742 Kč | 85 219,40 Kč |
| 100 000 | 1,19527 Kč | 119 527,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

