885342211010 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 222
Unit Price: 17,01000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,61550 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,45273 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 3,28430 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 13,99422 Kč
Datasheet
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342211010

DigiKey Part Number
732-12141-2-ND - Tape & Reel (TR)
732-12141-1-ND - Cut Tape (CT)
732-12141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342211010
Description
CAP CER 2200PF 3000V X7R 1812
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342211010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,79600 Kč137,96 Kč
5010,73420 Kč536,71 Kč
1009,78930 Kč978,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,19426 Kč4 097,13 Kč
1 0007,70102 Kč7 701,02 Kč
1 5007,45387 Kč11 180,81 Kč
2 5007,18006 Kč17 950,15 Kč
3 5007,02005 Kč24 570,18 Kč
5 0006,86605 Kč34 330,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč