


860040875005 | |
|---|---|
DigiKey Part Number | 732-9257-1-ND - Cut Tape (CT) 732-9257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040875005 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040875005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A101MPD1TD | Nichicon | 315 | 493-14554-1-ND | 15,96000 Kč | Direct |
| UHE2A101MPD | Nichicon | 9 940 | 493-1668-ND | 17,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 50 | 20,59900 Kč | 1 029,95 Kč |
| 100 | 17,93230 Kč | 1 793,23 Kč |
| 250 | 15,93748 Kč | 3 984,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,94268 Kč | 6 971,34 Kč |
| 1 000 | 13,29173 Kč | 13 291,73 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

