100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A101MPD

DigiKey Part Number
493-1668-ND
Manufacturer
Manufacturer Product Number
UHE2A101MPD
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A101MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
416.5 mA @ 120 Hz
Packaging
Bulk
Impedance
200 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE2A101MPD1TDNichicon315493-14554-1-ND15,96000 KčSimilar
In-Stock: 9 940
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,81400 Kč108,14 Kč
508,13880 Kč406,94 Kč
2006,57865 Kč1 315,73 Kč
6005,69045 Kč3 414,27 Kč
1 0005,35806 Kč5 358,06 Kč
2 6004,84569 Kč12 598,79 Kč
5 0004,56324 Kč22 816,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč