
830208331909 | |
|---|---|
DigiKey Part Number | 1923-830208331909TR-ND - Tape & Reel (TR) 1923-830208331909CT-ND - Cut Tape (CT) 1923-830208331909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208331909 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208331909 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO083319 | IQD Frequency Products | 1 264 | 1923-LFSPXO083319CT-ND | 128,26000 Kč | Parametric Equivalent |
| NSC5344B-125M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 867 | 644-NSC5344B-125MCT-ND | 142,86000 Kč | Parametric Equivalent |
| NSC5391B-125M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 894 | 644-NSC5391B-125MCT-ND | 142,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,38000 Kč | 121,38 Kč |
| 10 | 114,62200 Kč | 1 146,22 Kč |
| 50 | 111,15980 Kč | 5 557,99 Kč |
| 100 | 106,15450 Kč | 10 615,45 Kč |
| 500 | 101,14960 Kč | 50 574,80 Kč |
| 1 000 | 97,32219 Kč | 97 322,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,23345 Kč | 276 700,35 Kč |
| Unit Price without VAT: | 121,38000 Kč |
|---|---|
| Unit Price with VAT: | 146,86980 Kč |



