
NSC5391B-125M | |
|---|---|
DigiKey Part Number | 644-NSC5391B-125MTR-ND - Tape & Reel (TR) 644-NSC5391B-125MCT-ND - Cut Tape (CT) 644-NSC5391B-125MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5391B-125M |
Description | OSC XO 125MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 Kč | 142,86 Kč |
| 10 | 124,19500 Kč | 1 241,95 Kč |
| 25 | 117,45000 Kč | 2 936,25 Kč |
| 50 | 112,59460 Kč | 5 629,73 Kč |
| 100 | 107,94600 Kč | 10 794,60 Kč |
| 250 | 106,38472 Kč | 26 596,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,00327 Kč | 180 006,54 Kč |
| Unit Price without VAT: | 142,86000 Kč |
|---|---|
| Unit Price with VAT: | 172,86060 Kč |

