4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447786004

DigiKey Part Number
732-3296-2-ND - Tape & Reel (TR)
732-3296-1-ND - Cut Tape (CT)
732-3296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447786004
Description
FIXED IND 4.7UH 2.8A 65 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447786004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
65mOhm Max
Series
Frequency - Self Resonant
72MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±25%
Size / Dimension
0.244" L x 0.232" W (6.20mm x 5.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR0604-4R7MLBourns Inc.1 592SRR0604-4R7MLCT-ND15,54000 KčDirect
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1049,13500 Kč491,35 Kč
5045,60760 Kč2 280,38 Kč
10043,88580 Kč4 388,58 Kč
50042,12198 Kč21 060,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,61553 Kč38 615,53 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč