
SRR0604-4R7ML | |
|---|---|
DigiKey Part Number | SRR0604-4R7MLTR-ND - Tape & Reel (TR) SRR0604-4R7MLCT-ND - Cut Tape (CT) SRR0604-4R7MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-4R7ML |
Description | FIXED IND 4.7UH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 60mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-4R7ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.55A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67091 Kč | 8 670,91 Kč |
| 2 000 | 8,17652 Kč | 16 353,04 Kč |
| 3 000 | 7,90078 Kč | 23 702,34 Kč |
| 5 000 | 7,56680 Kč | 37 834,00 Kč |
| 7 000 | 7,35482 Kč | 51 483,74 Kč |
| 10 000 | 7,13682 Kč | 71 368,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

