



744303022 | |
|---|---|
DigiKey Part Number | 732-3701-2-ND - Tape & Reel (TR) 732-3701-1-ND - Cut Tape (CT) 732-3701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744303022 |
Description | FIXED IND 220NH 31A 0.325 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 31 A 0.325mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744303022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.325mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1050 |
Tolerance ±20% | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 34.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP4-200-R | Eaton - Electronics Division | 1 837 | 283-3648-1-ND | 1,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 50 | 39,05620 Kč | 1 952,81 Kč |
| 100 | 37,37640 Kč | 3 737,64 Kč |
| 500 | 35,06666 Kč | 17 533,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,86727 Kč | 30 867,27 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |





