



742792116 | |
|---|---|
DigiKey Part Number | 732-4652-2-ND - Tape & Reel (TR) 732-4652-1-ND - Cut Tape (CT) 732-4652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792116 |
Description | FERRITE BEAD 500 OHM 1206 4LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792116 Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH3216HM501NT | Taiyo Yuden | 43 746 | 587-1752-1-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 4,91360 Kč | 245,68 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 500 | 4,47258 Kč | 2 236,29 Kč |
| 1 000 | 4,26259 Kč | 4 262,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63265 Kč | 10 897,95 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |













