
68715014522 | |
|---|---|
DigiKey Part Number | 732-3522-2-ND - Tape & Reel (TR) 732-3522-1-ND - Cut Tape (CT) 732-3522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68715014522 |
Description | CONN FPC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68715014522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 50 | 43,94880 Kč | 2 197,44 Kč |
| 100 | 40,69410 Kč | 4 069,41 Kč |
| 500 | 37,43944 Kč | 18 719,72 Kč |
| 1 000 | 34,16375 Kč | 34 163,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,14079 Kč | 56 281,58 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |












