418121270810 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 45
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 562
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 25,89946 Kč
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 27,00406 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 42
Unit Price: 108,77000 Kč
Datasheet
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418121270810

DigiKey Part Number
732-6966-2-ND - Tape & Reel (TR)
732-6966-1-ND - Cut Tape (CT)
732-6966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
418121270810
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418121270810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
1.037" (26.34mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADEN10STU04TE Connectivity ALCOSWITCH Switches45450-ADEN10STU04-ND37,80000 KčParametric Equivalent
DS04-254-1-10BK-SMTSame Sky (Formerly CUI Devices)5622223-DS04-254-1-10BK-SMT-ND42,21000 KčParametric Equivalent
KJ10EXRCIT Relay and Switch02449-KJ10EXRTR-ND25,89946 KčParametric Equivalent
KJ10EXTCIT Relay and Switch02449-KJ10EXT-ND27,00406 KčParametric Equivalent
SD10H1SBDC&K42CKN11914-ND108,77000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1075,48800 Kč754,88 Kč
5068,60040 Kč3 430,02 Kč
10062,38510 Kč6 238,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80048,52664 Kč38 821,31 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč