




DS04-254-1-10BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1-10BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1-10BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1-10BK-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.039" (26.40mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 17 | 34,16471 Kč | 580,80 Kč |
| 34 | 32,25676 Kč | 1 096,73 Kč |
| 102 | 29,42598 Kč | 3 001,45 Kč |
| 255 | 27,29247 Kč | 6 959,58 Kč |
| 510 | 25,83208 Kč | 13 174,36 Kč |
| 1 003 | 24,54045 Kč | 24 614,07 Kč |
| 2 516 | 22,99339 Kč | 57 851,37 Kč |
| 5 015 | 21,98576 Kč | 110 258,59 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

