DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC
Z6DL2B0541192
Z6DL2B0541192

VZ6DL2B0541192

DigiKey Part Number
1670-VZ6DL2B0541192-ND
Manufacturer
Manufacturer Product Number
VZ6DL2B0541192
Description
VIBRATION ERM MTR 11K RPM 2.4G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
11000 RPM
Series
Size / Dimension
Square - 0.264" x 0.264" (6.70mm x 6.70mm)
Packaging
Tray
Length - Shaft and Bearing
0.197" (5.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
561,52400 Kč307,62 Kč
1059,31900 Kč593,19 Kč
2556,54360 Kč1 413,59 Kč
5054,52340 Kč2 726,17 Kč
10052,57690 Kč5 257,69 Kč
30049,63087 Kč14 889,26 Kč
50048,31808 Kč24 159,04 Kč
1 00046,59204 Kč46 592,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč