



VZ30L4B8790008L | |
|---|---|
DigiKey Part Number | 1670-VZ30L4B8790008L-ND |
Manufacturer | |
Manufacturer Product Number | VZ30L4B8790008L |
Description | VIBRATION ERM MTR 14K RPM 0.5G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC |
Datasheet | Datasheet |
Category | RPM 14000 RPM |
Manufacturer Vybronics Inc | Size / Dimension Rectangular - 0.161" x 0.124" (4.10mm x 3.15mm) |
Packaging Tray | Length - Shaft and Bearing 0.167" (4.25mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
Voltage - Rated 3VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 53,67000 Kč | 268,35 Kč |
| 10 | 51,76000 Kč | 517,60 Kč |
| 25 | 49,33680 Kč | 1 233,42 Kč |
| 50 | 47,57300 Kč | 2 378,65 Kč |
| 100 | 45,87220 Kč | 4 587,22 Kč |
| 300 | 43,30207 Kč | 12 990,62 Kč |
| 500 | 42,15642 Kč | 21 078,21 Kč |
| 1 000 | 40,65066 Kč | 40 650,66 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






