Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ30C1T8219732L

DigiKey Part Number
1670-VZ30C1T8219732LTR-ND - Tape & Reel (TR)
1670-VZ30C1T8219732LCT-ND - Cut Tape (CT)
1670-VZ30C1T8219732LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ30C1T8219732L
Description
VIBRATION MOTOR 14K RPM 0.42G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ30C1T8219732L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushed
Voltage - Rated
2.7VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.148" (3.75mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
561,90200 Kč309,51 Kč
1059,67600 Kč596,76 Kč
2556,87920 Kč1 421,98 Kč
5054,84680 Kč2 742,34 Kč
10052,88980 Kč5 288,98 Kč
25050,40612 Kč12 601,53 Kč
50048,60534 Kč24 302,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,86943 Kč46 869,43 Kč
2 00045,19505 Kč90 390,10 Kč
3 00044,24363 Kč132 730,89 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč