Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S128TATRGB

DigiKey Part Number
1830-1096-2-ND - Tape & Reel (TR)
1830-1096-1-ND - Cut Tape (CT)
1830-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S128TATRGB
Description
LED RGB CLEAR 1210 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IN-S128TATRGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.2V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
636nm Red, 521nm Green, 464nm Blue
Configuration
Common Anode
Package / Case
1210 (3225 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.70mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.70mm x 2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
106,42300 Kč64,23 Kč
1004,58610 Kč458,61 Kč
5003,75358 Kč1 876,79 Kč
1 0003,47974 Kč3 479,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12666 Kč9 379,98 Kč
6 0002,94660 Kč17 679,60 Kč
9 0002,85426 Kč25 688,34 Kč
15 0002,74992 Kč41 248,80 Kč
21 0002,68786 Kč56 445,06 Kč
30 0002,62731 Kč78 819,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč