Z30C1T8219731
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z30C1T8219731
Z30C1T8219731_View2
Z30C1T8219731
Z30C1T8219731

VZ30C1T8219731

DigiKey Part Number
1670-VZ30C1T8219731TR-ND - Tape & Reel (TR)
1670-VZ30C1T8219731CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VZ30C1T8219731
Description
VIBRATION MOTOR 14000 RPM 2.7V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ30C1T8219731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
2.7VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.158" Dia (4.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.150" (3.80mm)
Mounting Hole Spacing
-
Termination Style
J Lead
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
175,40000 Kč75,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,75438 Kč188 771,90 Kč
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč