VZ30C1T8219731 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vybronics, Inc
In Stock: 16 361
Unit Price: 67,40000 Kč
Datasheet
DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Z30C1T8219731_View2
Z30C1T8219731
Z30C1T8219731

VZ30C1T8219731

DigiKey Part Number
1670-VZ30C1T8219731TR-ND - Tape & Reel (TR)
1670-VZ30C1T8219731CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VZ30C1T8219731
Description
VIBRATION MOTOR 14000 RPM 2.7V
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ30C1T8219731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
2.7VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.158" Dia (4.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.150" (3.80mm)
Mounting Hole Spacing
-
Termination Style
J Lead
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes