



VQ6SL2BQ180002 | |
|---|---|
DigiKey Part Number | 1670-VQ6SL2BQ180002-ND |
Manufacturer | |
Manufacturer Product Number | VQ6SL2BQ180002 |
Description | STANDARD MOTOR 13682 RPM 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 13392 RPM 3VDC |
Datasheet | Datasheet |
Category | RPM 13392 RPM |
Manufacturer Vybronics Inc | Torque - Rated (oz-in / mNm) 0.055 / 0.392 |
Packaging Tray | Size / Dimension Round - 0.236" Dia (6.00mm) |
Part Status Active | Diameter - Shaft 0.031" (0.80mm) |
Type DC Motor | Length - Shaft and Bearing 0.146" (3.70mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 3VDC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 5 | 68,78200 Kč | 343,91 Kč |
| 10 | 66,30000 Kč | 663,00 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 50 | 60,93560 Kč | 3 046,78 Kč |
| 100 | 58,75830 Kč | 5 875,83 Kč |
| 300 | 55,46590 Kč | 16 639,77 Kč |
| 500 | 53,99864 Kč | 26 999,32 Kč |
| 1 000 | 52,06993 Kč | 52 069,93 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |








