Brushed DC Motor Standard 7796 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Standard 7796 RPM 3VDC
PKN12EB105C1
PKN12EB105C1

PKN12EB105C1

DigiKey Part Number
942-PKN12EB105C1-ND
Manufacturer
Manufacturer Product Number
PKN12EB105C1
Description
STANDARD MOTOR 7796 RPM 3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 7796 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
7796 RPM
Manufacturer
NMB Technologies Corporation
Torque - Rated (oz-in / mNm)
0.028 / 0.2
Series
Size / Dimension
Round - 0.394" Dia (10.00mm)
Packaging
Bulk
Diameter - Shaft
0.039" (1.00mm)
Part Status
Active
Length - Shaft and Bearing
0.248" (6.30mm)
Type
DC Motor
Mounting Hole Spacing
0.283" (7.20mm)
Function
Standard
Termination Style
Solder Tab
Motor Type
Brushed
Weight
0.012 lb (5.44 g)
Voltage - Rated
3VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
585,34000 Kč426,70 Kč
1082,31700 Kč823,17 Kč
2578,45000 Kč1 961,25 Kč
5075,64280 Kč3 782,14 Kč
10072,94210 Kč7 294,21 Kč
25069,51804 Kč17 379,51 Kč
50067,03458 Kč33 517,29 Kč
1 00064,64016 Kč64 640,16 Kč
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč