
VLVM061930B-L20 | |
|---|---|
DigiKey Part Number | 1670-VLVM061930B-L20-ND |
Manufacturer | |
Manufacturer Product Number | VLVM061930B-L20 |
Description | VIBRATION LRA MOTOR 2V |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 0.23W 2VAC |
Datasheet | Datasheet |
Category | Voltage - Rated 2VAC |
Manufacturer Vybronics Inc | Power - Rated 0.23W |
Packaging Tray | Size / Dimension Rectangular - 0.236" x 0.748" (6.00mm x 19.00mm) |
Part Status Obsolete | Termination Style Solder Tab |
Type AC Motor | Operating Temperature -20°C ~ 70°C |
Function Vibration, LRA (Haptic) | Weight 0.006 lb (2.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG0832008 | Vybronics, Inc | 197 | 1670-VG0832008-ND | 71,60000 Kč | Similar |





