AC Motor Vibration, LRA (Haptic) 1.4VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV152564W

DigiKey Part Number
1670-VLV152564W-ND
Manufacturer
Manufacturer Product Number
VLV152564W
Description
VIBRATION LRA WIDEBAND 0.93G
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.4VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.4VAC
RPM
-
Torque - Rated (oz-in / mNm)
1.29 / 9.1
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.575" x 0.252" (14.60mm x 6.40mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
5110,07200 Kč550,36 Kč
20102,34450 Kč2 046,89 Kč
4098,69050 Kč3 947,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč