
VC1027B923F | |
|---|---|
DigiKey Part Number | 1670-VC1027B923F-ND |
Manufacturer | |
Manufacturer Product Number | VC1027B923F |
Description | VIBRATION ERM MTR 10K RPM 1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 13500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 5 | 68,62400 Kč | 343,12 Kč |
| 10 | 66,18100 Kč | 661,81 Kč |
| 25 | 63,07440 Kč | 1 576,86 Kč |
| 50 | 60,82600 Kč | 3 041,30 Kč |
| 100 | 58,65160 Kč | 5 865,16 Kč |
| 250 | 55,89784 Kč | 13 974,46 Kč |
| 500 | 53,90106 Kč | 26 950,53 Kč |
| 1 000 | 51,97561 Kč | 51 975,61 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |



