
VC1027B077L | |
|---|---|
DigiKey Part Number | 1670-VC1027B077L-ND |
Manufacturer | |
Manufacturer Product Number | VC1027B077L |
Description | VIBRATION MOTOR 10K RPM 0.8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC |
Datasheet | Datasheet |
Category | Function Vibration, ERM (Haptic) |
Manufacturer Vybronics Inc | Voltage - Rated 3VDC |
Series | RPM 13500 RPM |
Packaging Tray | Size / Dimension Round - 0.394" Dia (10.00mm) |
Part Status Active | Termination Style Solder Tab |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 56,82000 Kč | 284,10 Kč |
| 10 | 54,78400 Kč | 547,84 Kč |
| 25 | 52,21800 Kč | 1 305,45 Kč |
| 50 | 50,35740 Kč | 2 517,87 Kč |
| 100 | 48,55790 Kč | 4 855,79 Kč |
| 300 | 45,83653 Kč | 13 750,96 Kč |
| 500 | 44,62410 Kč | 22 312,05 Kč |
| 1 000 | 43,03015 Kč | 43 030,15 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |





