
VC1026B204L | |
|---|---|
DigiKey Part Number | 1670-VC1026B204L-ND |
Manufacturer | |
Manufacturer Product Number | VC1026B204L |
Description | VIBRATION ERM MOTOR 10K RPM 0.8G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 13500 RPM | |
Torque - Rated (oz-in / mNm) | 1.1 / 7.8 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 51,48800 Kč | 257,44 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 47,30440 Kč | 1 182,61 Kč |
| 50 | 45,61180 Kč | 2 280,59 Kč |
| 100 | 43,98030 Kč | 4 398,03 Kč |
| 250 | 41,91620 Kč | 10 479,05 Kč |
| 500 | 40,41906 Kč | 20 209,53 Kč |
| 1 000 | 38,97523 Kč | 38 975,23 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |











