Similar
Similar
Parametric Equivalent
Parametric Equivalent

Y57871K00000T9L | |
|---|---|
DigiKey Part Number | Y57871K00000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y57871K00000T9L |
Description | RES 1K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y57871K00000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00621K00000T9L | VPG Foil Resistors | 0 | Y0062-1.0KA-ND | 518,65000 Kč | Similar |
| Y07861K00000T9L | VPG Foil Resistors | 0 | Y07861K00000T9L-ND | 458,09240 Kč | Similar |
| Y57871K00000T0L | VPG Foil Resistors | 0 | Y57871K00000T0L-ND | 963,73280 Kč | Parametric Equivalent |
| Y57871K00000V0L | VPG Foil Resistors | 0 | Y57871K00000V0L-ND | 1 160,24880 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 963,73280 Kč | 24 093,32 Kč |
| Unit Price without VAT: | 963,73280 Kč |
|---|---|
| Unit Price with VAT: | 1 166,11669 Kč |



