Y57871K00000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 458,09240 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 963,73280 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 160,24880 Kč
1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y57871K00000T0L

DigiKey Part Number
Y57871K00000T0L-ND
Manufacturer
Manufacturer Product Number
Y57871K00000T0L
Description
RES 1K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y57871K00000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.430" (10.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00621K00000T0LVPG Foil Resistors0Y00621K00000T0L-ND458,09240 KčSimilar
Y07861K00000T0LVPG Foil Resistors0Y07861K00000T0L-ND458,09240 KčSimilar
Y57871K00000T9LVPG Foil Resistors0Y57871K00000T9L-ND963,73280 KčParametric Equivalent
Y57871K00000V0LVPG Foil Resistors0Y57871K00000V0L-ND1 160,24880 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25963,73280 Kč24 093,32 Kč
Manufacturers Standard Package
Unit Price without VAT:963,73280 Kč
Unit Price with VAT:1 166,11669 Kč