Y507710K0000V9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 849,37000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 131,14560 Kč
10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y507710K0000V9L

DigiKey Part Number
Y507710K0000V9L-ND
Manufacturer
Manufacturer Product Number
Y507710K0000V9L
Description
RES 10K OHM 0.6W 0.005% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y507710K0000V9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Tolerance
Height - Seated (Max)
0.430" (10.92mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y145310K0000V9LVPG Foil Resistors0Y1453-10KA-ND849,37000 KčSimilar
Y507710K0000V0LVPG Foil Resistors0Y507710K0000V0L-ND1 131,14560 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 131,14560 Kč28 278,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 131,14560 Kč
Unit Price with VAT:1 368,68618 Kč