Similar
Similar
Similar
Parametric Equivalent

Y507710K0000V0L | |
|---|---|
DigiKey Part Number | Y507710K0000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y507710K0000V0L |
Description | RES 10K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y507710K0000V0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y144510K0000V0L | VPG Foil Resistors | 0 | Y144510K0000V0L-ND | 708,49760 Kč | Similar |
| Y145310K0000V0L | VPG Foil Resistors | 0 | Y145310K0000V0L-ND | 708,49760 Kč | Similar |
| Y145410K0000V0L | VPG Foil Resistors | 0 | Y145410K0000V0L-ND | 708,49760 Kč | Similar |
| Y507710K0000V9L | VPG Foil Resistors | 0 | Y507710K0000V9L-ND | 1 131,14560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 131,14560 Kč | 28 278,64 Kč |
| Unit Price without VAT: | 1 131,14560 Kč |
|---|---|
| Unit Price with VAT: | 1 368,68618 Kč |




