Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y5077100K000T9L | |
|---|---|
DigiKey Part Number | Y5077100K000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y5077100K000T9L |
Description | RES 100K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y5077100K000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1453100K000T9L | VPG Foil Resistors | 0 | Y1453100K000T9L-ND | 795,72360 Kč | Similar |
| Y5077100K000T0L | VPG Foil Resistors | 0 | Y5077100K000T0L-ND | 1 425,09240 Kč | Parametric Equivalent |
| Y5077100K000V0L | VPG Foil Resistors | 0 | Y5077100K000V0L-ND | 1 767,20840 Kč | Parametric Equivalent |
| Y5077100K000V9L | VPG Foil Resistors | 0 | Y5077100K000V9L-ND | 1 767,20840 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 425,09240 Kč | 35 627,31 Kč |
| Unit Price without VAT: | 1 425,09240 Kč |
|---|---|
| Unit Price with VAT: | 1 724,36180 Kč |



