Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1453100K000T9L | |
|---|---|
DigiKey Part Number | Y1453100K000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y1453100K000T9L |
Description | RES 100K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1453100K000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y5077100K000T9L | VPG Foil Resistors | 0 | Y5077100K000T9L-ND | 1 425,09240 Kč | Similar |
| Y1445100K000V0L | VPG Foil Resistors | 0 | Y1445100K000V0L-ND | 1 044,15480 Kč | Parametric Equivalent |
| Y1453100K000T0L | VPG Foil Resistors | 0 | Y1453100K000T0L-ND | 795,72360 Kč | Parametric Equivalent |
| Y1453100K000V0L | VPG Foil Resistors | 0 | 804-Y1453100K000V0L-ND | 1 589,55000 Kč | Parametric Equivalent |
| Y1453100K000V9L | VPG Foil Resistors | 0 | Y1453100K000V9L-ND | 1 044,15480 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 795,72360 Kč | 19 893,09 Kč |
| Unit Price without VAT: | 795,72360 Kč |
|---|---|
| Unit Price with VAT: | 962,82556 Kč |




