Direct
Direct
Direct
Similar
Similar
Parametric Equivalent

Y479310R0000A0L | |
|---|---|
DigiKey Part Number | Y479310R0000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y479310R0000A0L |
Description | RES 10 OHM 0.6W 0.05% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y479310R0000A0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000710R0000A0L | VPG Foil Resistors | 0 | Y000710R0000A0L-ND | 374,42800 Kč | Direct |
| Y000710R0000A16L | VPG Foil Resistors | 0 | Y000710R0000A16L-ND | 374,42800 Kč | Direct |
| Y078510R0000A0L | VPG Foil Resistors | 0 | Y078510R0000A0L-ND | 374,42800 Kč | Direct |
| Y007710R0000A0L | VPG Foil Resistors | 0 | Y007710R0000A0L-ND | 883,80600 Kč | Similar |
| Y077110R0000A0L | VPG Foil Resistors | 0 | Y077110R0000A0L-ND | 509,31080 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 374,42800 Kč | 9 360,70 Kč |
| Unit Price without VAT: | 374,42800 Kč |
|---|---|
| Unit Price with VAT: | 453,05788 Kč |



