Y077110R0000A0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 883,80600 Kč

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 374,42800 Kč
Datasheet
Image for Y077110R0000A0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y077110R0000A0L

DigiKey Part Number
Y077110R0000A0L-ND
Manufacturer
Manufacturer Product Number
Y077110R0000A0L
Description
RES 10 OHM 1W 0.05% RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.05% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y077110R0000A0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.575" L x 0.138" W (14.61mm x 3.50mm)
Tolerance
Height - Seated (Max)
0.413" (10.49mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000710R0000A0LVPG Foil Resistors0Y000710R0000A0L-ND374,42800 KčSimilar
Y000710R0000A16LVPG Foil Resistors0Y000710R0000A16L-ND374,42800 KčSimilar
Y007710R0000A0LVPG Foil Resistors0Y007710R0000A0L-ND883,80600 KčSimilar
Y078510R0000A0LVPG Foil Resistors0Y078510R0000A0L-ND374,42800 KčSimilar
Y079310R0000A0LVPG Foil Resistors0Y079310R0000A0L-ND374,42800 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25509,31080 Kč12 732,77 Kč
Manufacturers Standard Package
Unit Price without VAT:509,31080 Kč
Unit Price with VAT:616,26607 Kč