
Y407820K0000T9L | |
|---|---|
DigiKey Part Number | 804-1062-ND |
Manufacturer | |
Manufacturer Product Number | Y407820K0000T9L |
Description | RES 20K OHM 0.3W 0.01% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient 0.0ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.450" (11.43mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 611,31000 Kč | 2 611,31 Kč |
| 10 | 1 959,40700 Kč | 19 594,07 Kč |
| 25 | 1 783,51120 Kč | 44 587,78 Kč |
| 50 | 1 673,54060 Kč | 83 677,03 Kč |
| 100 | 1 580,14150 Kč | 158 014,15 Kč |
| Unit Price without VAT: | 2 611,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 159,68510 Kč |


