
6013477 | |
|---|---|
DigiKey Part Number | 1882-6013477-ND |
Manufacturer | |
Manufacturer Product Number | 6013477 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 7.874" (3mm ~ 200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 78.74" (2m) |
Sensing Distance 0.118" ~ 7.874" (3mm ~ 200mm) | Adjustment Type Adjustable, 270° Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 822,69000 Kč | 3 822,69 Kč |
| 10 | 3 621,73500 Kč | 36 217,35 Kč |
| Unit Price without VAT: | 3 822,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 625,45490 Kč |













