Y17461K00000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 190,46446 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 684,79728 Kč
Datasheet
Image for Y17461K00000B9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17461K00000B9R

DigiKey Part Number
Y17461K00000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y17461K00000B9R
Description
RES SMD 1K OHM 0.1% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17461K00000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y17461K00000Q0RVPG Foil Resistors0Y17461K00000Q0R-ND190,46446 KčUpgrade
Y17461K00000Q4RVPG Foil Resistors0Y17461K00000Q4R-ND684,79728 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500158,77428 Kč396 935,70 Kč
Manufacturers Standard Package
Unit Price without VAT:158,77428 Kč
Unit Price with VAT:192,11688 Kč