Upgrade

Y17461K00000Q0R | |
|---|---|
DigiKey Part Number | Y17461K00000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y17461K00000Q0R |
Description | RES SMD 1K OHM 0.02% 0.6W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17461K00000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y17461K00000T0L | VPG Foil Resistors | 0 | Y17461K00000T0L-ND | 395,73680 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 190,46446 Kč | 190 464,46 Kč |
| Unit Price without VAT: | 190,46446 Kč |
|---|---|
| Unit Price with VAT: | 230,46200 Kč |

