Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y174610K0000F9R | |
|---|---|
DigiKey Part Number | Y174610K0000F9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y174610K0000F9R |
Description | RES SMD 10K OHM 1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174610K0000F9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y174610K0000A0R | VPG Foil Resistors | 0 | Y174610K0000A0R-ND | 183,99707 Kč | Upgrade |
| Y174610K0000A9R | VPG Foil Resistors | 0 | Y174610K0000A9R-ND | 183,99707 Kč | Upgrade |
| Y174610K0000B9R | VPG Foil Resistors | 0 | Y174610K0000B9R-ND | 158,77428 Kč | Upgrade |
| Y174610K0000Q0R | VPG Foil Resistors | 0 | Y174610K0000Q0R-ND | 190,46446 Kč | Upgrade |
| Y174610K0000Q4R | VPG Foil Resistors | 0 | Y174610K0000Q4R-ND | 684,79728 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,42646 Kč | 148 426,46 Kč |
| Unit Price without VAT: | 148,42646 Kč |
|---|---|
| Unit Price with VAT: | 179,59602 Kč |



