Y174610K0000A0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 190,46446 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 684,79728 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 395,73680 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 195,63837 Kč
Datasheet
Image for Y174610K0000A0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174610K0000A0R

DigiKey Part Number
Y174610K0000A0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y174610K0000A0R
Description
RES SMD 10KOHM 0.05% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174610K0000A0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y174610K0000Q0RVPG Foil Resistors0Y174610K0000Q0R-ND190,46446 KčUpgrade
Y174610K0000Q4RVPG Foil Resistors0Y174610K0000Q4R-ND684,79728 KčUpgrade
Y174610K0000T0LVPG Foil Resistors0Y174610K0000T0L-ND395,73680 KčUpgrade
Y174610K0000T0RVPG Foil Resistors0Y174610K0000T0R-ND195,63837 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000183,99707 Kč183 997,07 Kč
Manufacturers Standard Package
Unit Price without VAT:183,99707 Kč
Unit Price with VAT:222,63645 Kč