VFCD1505 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0001TT9R

DigiKey Part Number
804-Y1685V0001TT9RTR-ND - Tape & Reel (TR)
804-Y1685V0001TT9RCT-ND - Cut Tape (CT)
804-Y1685V0001TT9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1685V0001TT9R
Description
RES NETWORK 2 RES 10K OHM 1505
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Y1685V0001TT9R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±0.01%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1505 (3812 Metric)
Supplier Device Package
-
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1616,57000 Kč616,57 Kč
10441,20000 Kč4 412,00 Kč
25393,83680 Kč9 845,92 Kč
50364,20420 Kč18 210,21 Kč
100351,52500 Kč35 152,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000287,19363 Kč287 193,63 Kč
Manufacturers Standard Package
Unit Price without VAT:616,57000 Kč
Unit Price with VAT:746,04970 Kč