
ADA4523-1BRZ | |
|---|---|
DigiKey Part Number | 505-ADA4523-1BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4523-1BRZ |
Description | IC OPAMP ZER-DRIFT 1CIRC 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4523-1BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 125 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 300 | 39,16757 Kč | 11 750,27 Kč |
| 500 | 38,21174 Kč | 19 105,87 Kč |
| 1 000 | 37,11564 Kč | 37 115,64 Kč |
| 2 500 | 35,95857 Kč | 89 896,43 Kč |
| 5 000 | 35,26144 Kč | 176 307,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |











