20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
FOIL-0805

Y163020K0000T9R

DigiKey Part Number
Y1630-20.0KBTR-ND - Tape & Reel (TR)
Y1630-20.0KBCT-ND - Cut Tape (CT)
Y1630-20.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y163020K0000T9R
Description
RES SMD 20K OHM 0.01% 1/4W 1206
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y163020K0000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162520K0000T0RVPG Foil Resistors76Y1625-20KBCT-ND653,46000 KčUpgrade
Y402320K0000T0RVPG Foil Resistors3Y4023-20KBCT-ND570,73000 KčUpgrade
Y402320K0000T9WVPG Foil Resistors0Y402320K0000T9W-ND305,60490 KčUpgrade
In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200155,05240 Kč31 010,48 Kč
Manufacturers Standard Package
Unit Price without VAT:155,05240 Kč
Unit Price with VAT:187,61340 Kč