
Y402320K0000T0R | |
|---|---|
DigiKey Part Number | Y4023-20KBTR-ND - Tape & Reel (TR) Y4023-20KBCT-ND - Cut Tape (CT) Y4023-20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y402320K0000T0R |
Description | RES SMD 20K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402320K0000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,73000 Kč | 570,73 Kč |
| 10 | 407,13000 Kč | 4 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 362,89600 Kč | 9 072,40 Kč |
| 50 | 335,22460 Kč | 16 761,23 Kč |
| 75 | 321,01187 Kč | 24 075,89 Kč |
| 125 | 304,93128 Kč | 38 116,41 Kč |
| 175 | 295,35069 Kč | 51 686,37 Kč |
| 250 | 285,98772 Kč | 71 496,93 Kč |
| Unit Price without VAT: | 570,73000 Kč |
|---|---|
| Unit Price with VAT: | 690,58330 Kč |

